Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Microgard White Coverall, L

RS Stock No.: 124-5267Brand: MicrogardManufacturers Part No.: WH15S-00111-04
brand-logo
View all in Overalls

Technical Document

Specifications

Size

L

Material Properties

Anti-Static, Silicone Free

Colour

White

Style

Coverall

Standards Met

EN 1073-2, EN 1149-5, EN 13034

Gender

Men

Chest Size

100 <arrow/> 108cm

Material

SMS Fabric

Closure Type

Zipper

Length

176 <arrow/> 182cm

Hooded

Yes

Country of Origin

Bangladesh

Product details

Microgard 1500 Plus Coverall

MICROGARD 1500 Plus coverall is complete with a 3 piece hood. The coverall is elasticated at the wrists, waist and ankles and includes a 2 way front zipper with a resealable Storm flap. The seams of the coverall are stitched making them stronger with a particle barrier. The 1500 Plus is made from a breathable anti-static SMS material providing good filtration. An excellent barrier from asbestos, brick and cement dust also giving you protection from light aerosol mists.

FEATURES and BENEFITS:

Coverall
Filters 99.9% of particles to 3 μm
Microgard 1500 Plus fabric
3 piece hood
Elasticated wrists, waist and ankles
2 Way front zipper
Resealable Storm flap
Stitched seams
Particle barrier
Breathable anti-static SMS material
Air and water permeable
Reduces heat stress
Good filtration
Silicone free which is excellent in spray painting applications
Excellent body fit
Various sizes and colours available
JSTIIF particle penetration test

APPLICATIONS:

Asbestos-related work
Handling powders
General maintenance
Construction
Pharmaceutical industries
Wood and metal processing
Touch up paint spraying
Fibreglass, resin applications and ceramic fibres

Approvals

EN ISO 13982-1: 2004 +A1:2010, EN13034: 2005+A1: 2009, EN 1703-2:2002, EN 1149-5: 2008

Stock information temporarily unavailable.

BD 6.646

BD 6.646 Each (Exc. Vat)

BD 7.311

BD 7.311 Each (inc. VAT)

Microgard White Coverall, L

BD 6.646

BD 6.646 Each (Exc. Vat)

BD 7.311

BD 7.311 Each (inc. VAT)

Microgard White Coverall, L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

L

Material Properties

Anti-Static, Silicone Free

Colour

White

Style

Coverall

Standards Met

EN 1073-2, EN 1149-5, EN 13034

Gender

Men

Chest Size

100 <arrow/> 108cm

Material

SMS Fabric

Closure Type

Zipper

Length

176 <arrow/> 182cm

Hooded

Yes

Country of Origin

Bangladesh

Product details

Microgard 1500 Plus Coverall

MICROGARD 1500 Plus coverall is complete with a 3 piece hood. The coverall is elasticated at the wrists, waist and ankles and includes a 2 way front zipper with a resealable Storm flap. The seams of the coverall are stitched making them stronger with a particle barrier. The 1500 Plus is made from a breathable anti-static SMS material providing good filtration. An excellent barrier from asbestos, brick and cement dust also giving you protection from light aerosol mists.

FEATURES and BENEFITS:

Coverall
Filters 99.9% of particles to 3 μm
Microgard 1500 Plus fabric
3 piece hood
Elasticated wrists, waist and ankles
2 Way front zipper
Resealable Storm flap
Stitched seams
Particle barrier
Breathable anti-static SMS material
Air and water permeable
Reduces heat stress
Good filtration
Silicone free which is excellent in spray painting applications
Excellent body fit
Various sizes and colours available
JSTIIF particle penetration test

APPLICATIONS:

Asbestos-related work
Handling powders
General maintenance
Construction
Pharmaceutical industries
Wood and metal processing
Touch up paint spraying
Fibreglass, resin applications and ceramic fibres

Approvals

EN ISO 13982-1: 2004 +A1:2010, EN13034: 2005+A1: 2009, EN 1703-2:2002, EN 1149-5: 2008