Micron MT46V32M16P-5B :J, DDR SDRAM Memory 512MB Surface Mount, 200MHz, 2.5 V to 2.7 V, 66-Pin TSOP

RS Stock No.: 782-4563Brand: MicronManufacturers Part No.: MT46V32M16P-5B :J
brand-logo
View all in SDRAM

Technical Document

Specifications

Brand

Micron

Memory Size

512MB

Organisation

32M x 16 bit

SDRAM Class

DDR

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16bit

Maximum Random Access Time

5ns

Number of Words

32M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

66

Dimensions

22.22 x 10.16 x 1.2mm

Height

1.2mm

Length

22.22mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

2.7 V

Width

10.16mm

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Taiwan, Province Of China

Product details

Dynamic RAM, Micron Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.470

BD 2.470 Each (Exc. Vat)

BD 2.717

BD 2.717 Each (inc. VAT)

Micron MT46V32M16P-5B :J, DDR SDRAM Memory 512MB Surface Mount, 200MHz, 2.5 V to 2.7 V, 66-Pin TSOP
Select packaging type

BD 2.470

BD 2.470 Each (Exc. Vat)

BD 2.717

BD 2.717 Each (inc. VAT)

Micron MT46V32M16P-5B :J, DDR SDRAM Memory 512MB Surface Mount, 200MHz, 2.5 V to 2.7 V, 66-Pin TSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 2.470
10 - 79BD 2.387
80 - 239BD 2.310
240 - 399BD 2.238
400+BD 2.150

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Micron

Memory Size

512MB

Organisation

32M x 16 bit

SDRAM Class

DDR

Data Rate

200MHz

Data Bus Width

16bit

Address Bus Width

15bit

Number of Bits per Word

16bit

Maximum Random Access Time

5ns

Number of Words

32M

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

66

Dimensions

22.22 x 10.16 x 1.2mm

Height

1.2mm

Length

22.22mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Supply Voltage

2.7 V

Width

10.16mm

Minimum Operating Supply Voltage

2.5 V

Country of Origin

Taiwan, Province Of China

Product details

Dynamic RAM, Micron Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more