Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micron 5400 PRO 2.5 inch 1.92 TB Internal SSD

RS Stock No.: 265-8585Brand: MicronManufacturers Part No.: MTFDDAK1T9TGA-1BC1ZABYYR
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5400 PRO

Internal/External

Internal

Form Factor

2.5 inch

Industrial

No

Interface

SATA III

Capacity

1.92 TB

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

BD 419.292

BD 419.292 Each (Exc. Vat)

BD 461.221

BD 461.221 Each (inc. VAT)

Micron 5400 PRO 2.5 inch 1.92 TB Internal SSD

BD 419.292

BD 419.292 Each (Exc. Vat)

BD 461.221

BD 461.221 Each (inc. VAT)

Micron 5400 PRO 2.5 inch 1.92 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5400 PRO

Internal/External

Internal

Form Factor

2.5 inch

Industrial

No

Interface

SATA III

Capacity

1.92 TB

Nand Type

3D TLC

You may be interested in