Micron 5300 PRO M.2 (2280) 480 GB Internal SSD Drive

RS Stock No.: 201-2284Brand: MicronManufacturers Part No.: MTFDDAV480TDS-1AW1ZABYY
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5300 PRO

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

480 GB

Interface

SATA III

Nand Type

3D TLC

You may be interested in
Stock information temporarily unavailable.

BD 116.914

BD 116.914 Each (Exc. Vat)

BD 128.605

BD 128.605 Each (inc. VAT)

Micron 5300 PRO M.2 (2280) 480 GB Internal SSD Drive

BD 116.914

BD 116.914 Each (Exc. Vat)

BD 128.605

BD 128.605 Each (inc. VAT)

Micron 5300 PRO M.2 (2280) 480 GB Internal SSD Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

5300 PRO

Internal/External

Internal

Form Factor

M.2 (2280)

Industrial

No

Capacity

480 GB

Interface

SATA III

Nand Type

3D TLC

You may be interested in