Micron MICRON 7450 SSD WITH NVMET M.2 960 GB Internal SSD

RS Stock No.: 265-8603Brand: MicronManufacturers Part No.: MTFDKCB960TFR-1BC1ZABYYR
brand-logo
View all in Hard Drives

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

MICRON 7450 SSD WITH NVMET

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

NVMe PCIe Gen 4 x 4

Capacity

960 GB

Nand Type

V-NAND

Stock information temporarily unavailable.

BD 270.396

BD 270.396 Each (Exc. Vat)

BD 297.436

BD 297.436 Each (inc. VAT)

Micron MICRON 7450 SSD WITH NVMET M.2 960 GB Internal SSD

BD 270.396

BD 270.396 Each (Exc. Vat)

BD 297.436

BD 297.436 Each (inc. VAT)

Micron MICRON 7450 SSD WITH NVMET M.2 960 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Micron

Hard Drive Type

SSD

Model

MICRON 7450 SSD WITH NVMET

Internal/External

Internal

Form Factor

M.2

Industrial

Yes

Interface

NVMe PCIe Gen 4 x 4

Capacity

960 GB

Nand Type

V-NAND