Micronel D300L Series Axial Fan, 24 V dc, DC Operation, 8.76m³/h, 530mW, 27mA Max, 30 x 36mm

RS Stock No.: 381-1421Brand: MicronelManufacturers Part No.: D301L-024GK-2Distrelec Article No.: 30068228
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

530mW

Maximum Current

27mA

Depth

36mm

Dimensions

30 x 36mm

Air Flow

8.76m³/h

Noise Level

42dB

Fan Speed

13750rpm

Bearing Type

Sleeve

Distrelec Product Id

30068228

Country of Origin

Switzerland

Product details

Cylindrical Miniature Axial Fans

For all kinds of multipurpose cooling and air moving applications
Aluminium housing
Fits in tubes or ducts

Stock information temporarily unavailable.

BD 76.686

BD 76.686 Each (Exc. Vat)

BD 84.355

BD 84.355 Each (inc. VAT)

Micronel D300L Series Axial Fan, 24 V dc, DC Operation, 8.76m³/h, 530mW, 27mA Max, 30 x 36mm

BD 76.686

BD 76.686 Each (Exc. Vat)

BD 84.355

BD 84.355 Each (inc. VAT)

Micronel D300L Series Axial Fan, 24 V dc, DC Operation, 8.76m³/h, 530mW, 27mA Max, 30 x 36mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 76.686
5 - 9BD 70.554
10 - 24BD 67.474
25 - 49BD 63.547
50+BD 56.644

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Power Consumption

530mW

Maximum Current

27mA

Depth

36mm

Dimensions

30 x 36mm

Air Flow

8.76m³/h

Noise Level

42dB

Fan Speed

13750rpm

Bearing Type

Sleeve

Distrelec Product Id

30068228

Country of Origin

Switzerland

Product details

Cylindrical Miniature Axial Fans

For all kinds of multipurpose cooling and air moving applications
Aluminium housing
Fits in tubes or ducts