Micronel F25 Series Axial Fan, 12 V dc, DC Operation, 3.84m³/h, 720mW, 80mA Max, 25 x 25 x 10mm

RS Stock No.: 381-1241Brand: MicronelManufacturers Part No.: F25MM-012XK-9
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

25mm

Width

25mm

Power Consumption

720mW

Maximum Current

80mA

Depth

10mm

Dimensions

25 x 25 x 10mm

Air Flow

3.84m³/h

Noise Level

20dB

Fan Speed

10000rpm

Bearing Type

Ball, Sleeve

Country of Origin

Vietnam

Product details

Ultra Slim Fans

Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to ’hot spots’
Low power consumption

Standards

CE

Stock information temporarily unavailable.

BD 17.446

BD 17.446 Each (Exc. Vat)

BD 19.191

BD 19.191 Each (inc. VAT)

Micronel F25 Series Axial Fan, 12 V dc, DC Operation, 3.84m³/h, 720mW, 80mA Max, 25 x 25 x 10mm

BD 17.446

BD 17.446 Each (Exc. Vat)

BD 19.191

BD 19.191 Each (inc. VAT)

Micronel F25 Series Axial Fan, 12 V dc, DC Operation, 3.84m³/h, 720mW, 80mA Max, 25 x 25 x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 17.446
5 - 9BD 16.049
10 - 24BD 15.356
25 - 49BD 14.504
50+BD 12.936

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

25mm

Width

25mm

Power Consumption

720mW

Maximum Current

80mA

Depth

10mm

Dimensions

25 x 25 x 10mm

Air Flow

3.84m³/h

Noise Level

20dB

Fan Speed

10000rpm

Bearing Type

Ball, Sleeve

Country of Origin

Vietnam

Product details

Ultra Slim Fans

Extremely low profile fans with polarity protection and reverse mounting capability
Can be vertical mounted next to ’hot spots’
Low power consumption

Standards

CE