Micronel F40 Series Axial Fan, 24 V dc, DC Operation, 9.18m³/h, 900mW, 54mA Max, 40 x 40 x 10mm

Technical Document
Specifications
Brand
MicronelSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
900mW
Maximum Current
54mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9.18m³/h
Noise Level
18dB
Fan Speed
5800rpm
Bearing Type
Sleeve
Distrelec Product Id
30068270
Country of Origin
Switzerland
BD 17.028
BD 17.028 Each (Exc. Vat)
BD 18.731
BD 18.731 Each (inc. VAT)
1
BD 17.028
BD 17.028 Each (Exc. Vat)
BD 18.731
BD 18.731 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 17.028 |
5 - 9 | BD 15.670 |
10 - 24 | BD 14.988 |
25 - 49 | BD 14.174 |
50+ | BD 12.639 |
Technical Document
Specifications
Brand
MicronelSupply Voltage
24 V dc
AC or DC Operation
DC
Height
40mm
Width
40mm
Power Consumption
900mW
Maximum Current
54mA
Depth
10mm
Dimensions
40 x 40 x 10mm
Air Flow
9.18m³/h
Noise Level
18dB
Fan Speed
5800rpm
Bearing Type
Sleeve
Distrelec Product Id
30068270
Country of Origin
Switzerland