Micronel F41 Series Axial Fan, 12 V dc, DC Operation, 7.5m³/h, 756mW, 80mA Max, 41 x 41 x 12mm

RS Stock No.: 498-132Brand: MicronelManufacturers Part No.: F41MM-012XK-9Distrelec Article No.: 15454130
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

41mm

Power Consumption

756mW

Width

41mm

Maximum Current

80mA

Depth

12mm

Dimensions

41 x 41 x 12mm

Air Flow

7.5m³/h

Noise Level

18dB

Fan Speed

5000rpm

Bearing Type

Ball, Sleeve

Distrelec Product Id

15454130

Stock information temporarily unavailable.

BD 24.172

BD 24.172 Each (Exc. Vat)

BD 26.589

BD 26.589 Each (inc. VAT)

Micronel F41 Series Axial Fan, 12 V dc, DC Operation, 7.5m³/h, 756mW, 80mA Max, 41 x 41 x 12mm

BD 24.172

BD 24.172 Each (Exc. Vat)

BD 26.589

BD 26.589 Each (inc. VAT)

Micronel F41 Series Axial Fan, 12 V dc, DC Operation, 7.5m³/h, 756mW, 80mA Max, 41 x 41 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 24.172
5 - 9BD 22.236
10 - 24BD 21.268
25 - 49BD 20.075
50+BD 17.897

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

41mm

Power Consumption

756mW

Width

41mm

Maximum Current

80mA

Depth

12mm

Dimensions

41 x 41 x 12mm

Air Flow

7.5m³/h

Noise Level

18dB

Fan Speed

5000rpm

Bearing Type

Ball, Sleeve

Distrelec Product Id

15454130