Micronel FMA Series Axial Fan, 5 V dc, DC Operation, 36m³/h, 1.25W, 180mA Max, 80 x 80 x 16mm

RS Stock No.: 446-6814Brand: MicronelManufacturers Part No.: FMA8005AS-M
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.25W

Maximum Current

180mA

Depth

16mm

Dimensions

80 x 80 x 16mm

Air Flow

36m³/h

Noise Level

29dB

Fan Speed

2100rpm

Bearing Type

Sleeve

Stock information temporarily unavailable.

BD 17.352

BD 17.352 Each (Exc. Vat)

BD 19.087

BD 19.087 Each (inc. VAT)

Micronel FMA Series Axial Fan, 5 V dc, DC Operation, 36m³/h, 1.25W, 180mA Max, 80 x 80 x 16mm

BD 17.352

BD 17.352 Each (Exc. Vat)

BD 19.087

BD 19.087 Each (inc. VAT)

Micronel FMA Series Axial Fan, 5 V dc, DC Operation, 36m³/h, 1.25W, 180mA Max, 80 x 80 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 17.352
5 - 9BD 15.966
10 - 24BD 15.444
25 - 49BD 14.624
50+BD 13.057

Technical Document

Specifications

Supply Voltage

5 V dc

AC or DC Operation

DC

Height

80mm

Width

80mm

Power Consumption

1.25W

Maximum Current

180mA

Depth

16mm

Dimensions

80 x 80 x 16mm

Air Flow

36m³/h

Noise Level

29dB

Fan Speed

2100rpm

Bearing Type

Sleeve