Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Micronel U97EM Series Centrifugal Fan, 24 V dc, 9L/s, DC Operation, 98 x 136 x 105mm

RS Stock No.: 381-1320Brand: MicronelManufacturers Part No.: U97EM-024KK-3Distrelec Article No.: 15421352
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

9L/s

Series

U97EM

Height

136mm

Width

98mm

Depth

105mm

Dimensions

98 x 136 x 105mm

Fan Speed

10500rpm

Noise Level

60dB(A)

Bearing Type

Ball

Maximum Current

230mA

Static Pressure

725Pa

Direction of Curve

Forward

Termination Type

Lead Wire

Country of Origin

Switzerland

Product details

DC Radial Blowers

Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications

Stock information temporarily unavailable.

BD 150.398

BD 150.398 Each (Exc. Vat)

BD 165.438

BD 165.438 Each (inc. VAT)

Micronel U97EM Series Centrifugal Fan, 24 V dc, 9L/s, DC Operation, 98 x 136 x 105mm

BD 150.398

BD 150.398 Each (Exc. Vat)

BD 165.438

BD 165.438 Each (inc. VAT)

Micronel U97EM Series Centrifugal Fan, 24 V dc, 9L/s, DC Operation, 98 x 136 x 105mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 150.398
5 - 9BD 138.215
10 - 24BD 132.050
25 - 49BD 124.487
50+BD 118.019

Technical Document

Specifications

Supply Voltage

24 V dc

Blower Type

Blower

AC or DC Operation

DC

Air Flow

9L/s

Series

U97EM

Height

136mm

Width

98mm

Depth

105mm

Dimensions

98 x 136 x 105mm

Fan Speed

10500rpm

Noise Level

60dB(A)

Bearing Type

Ball

Maximum Current

230mA

Static Pressure

725Pa

Direction of Curve

Forward

Termination Type

Lead Wire

Country of Origin

Switzerland

Product details

DC Radial Blowers

Draws air through the circular side aperture and blows it out through the rectangular aperture
Both apertures have fixing points making it suitable for a wide range of applications