Microsoft 1000 3 Button Wireless Compact Optical Mouse Black

RS Stock No.: 883-7409Brand: MicrosoftManufacturers Part No.: 2EF-00003
brand-logo
View all in Mice

Technical Document

Specifications

Model

1000

Wired/Wireless

Wireless

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

95.4 x 57.1 x 40.3mm

Height

40.3mm

Length

95.4mm

Width

57.1mm

Country of Origin

China

Product details

Microsoft Wireless Mobile Mouse 3000v2

A perfect companion for your on-the-go lifestyle, this compact mouse is ideal for those looking for a budget mouse without compromising on quality or functionality

Quality Performance
2.4 GHz wireless technology
Battery Status Indicator
Scroll Wheel
Plug-And-Go Nano Transceiver
Additional Ambidextrous comfort with rubber side grips
Three buttons, Scroll wheel, on/off switch

Operating Systems:

Microsoft Windows® 7, Windows Vista®, and Windows XP (excluding Windows XP 64-bit)
Macintosh Mac OS X v10.4.x-10.6.x

Cordless

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microsoft 1000 3 Button Wireless Compact Optical Mouse Black

P.O.A.

Microsoft 1000 3 Button Wireless Compact Optical Mouse Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Model

1000

Wired/Wireless

Wireless

Mouse Type

Compact

Mouse Tracking Method

Optical

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Dimensions

95.4 x 57.1 x 40.3mm

Height

40.3mm

Length

95.4mm

Width

57.1mm

Country of Origin

China

Product details

Microsoft Wireless Mobile Mouse 3000v2

A perfect companion for your on-the-go lifestyle, this compact mouse is ideal for those looking for a budget mouse without compromising on quality or functionality

Quality Performance
2.4 GHz wireless technology
Battery Status Indicator
Scroll Wheel
Plug-And-Go Nano Transceiver
Additional Ambidextrous comfort with rubber side grips
Three buttons, Scroll wheel, on/off switch

Operating Systems:

Microsoft Windows® 7, Windows Vista®, and Windows XP (excluding Windows XP 64-bit)
Macintosh Mac OS X v10.4.x-10.6.x

Cordless

You may be interested in