Technical Document
Specifications
Brand
MicrosoftModel
Sculpt Comfort
Wired/Wireless
Wireless
Connection Type
Bluetooth
Mouse Type
Compact
Mouse Tracking Method
BlueTrack TM Technology
Mouse Buttons
6
Hand Orientation
Right
Scroll Wheel
Yes
Colour
Black
Dimensions
111 x 68.8 x 36.5mm
Height
36.5mm
Length
111mm
Width
68.8mm
Country of Origin
China
Product details
Microsoft Sculpt Comfort Mouse
The blue Windows touch tab on Sculpt Comfort Mouse revolutionizes the relationship between hardware and software, providing quick and easy access to your favorite Windows 8 features.
Sculpt Comfort Mouse features Bluetooth connectivity, so you can easily pair your device with your PC or tablet and not worry about using cords or transceivers. As well, its BlueTrack technology works on virtually any surface. The right-handed thumb scoop design and Tilt wheel allow you to quickly and comfortably scroll left, right, up and down
Windows touch tab
Scooped Right Thumb for Comfort Grip
Four-Way Scrolling
System Requirements:
Windows-based computer - Macintosh-based computer
Windows 8, Windows RT, Windows 7
Cordless
BD 26.768
BD 26.768 Each (Exc. Vat)
BD 29.445
BD 29.445 Each (inc. VAT)
1
BD 26.768
BD 26.768 Each (Exc. Vat)
BD 29.445
BD 29.445 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MicrosoftModel
Sculpt Comfort
Wired/Wireless
Wireless
Connection Type
Bluetooth
Mouse Type
Compact
Mouse Tracking Method
BlueTrack TM Technology
Mouse Buttons
6
Hand Orientation
Right
Scroll Wheel
Yes
Colour
Black
Dimensions
111 x 68.8 x 36.5mm
Height
36.5mm
Length
111mm
Width
68.8mm
Country of Origin
China
Product details
Microsoft Sculpt Comfort Mouse
The blue Windows touch tab on Sculpt Comfort Mouse revolutionizes the relationship between hardware and software, providing quick and easy access to your favorite Windows 8 features.
Sculpt Comfort Mouse features Bluetooth connectivity, so you can easily pair your device with your PC or tablet and not worry about using cords or transceivers. As well, its BlueTrack technology works on virtually any surface. The right-handed thumb scoop design and Tilt wheel allow you to quickly and comfortably scroll left, right, up and down
Windows touch tab
Scooped Right Thumb for Comfort Grip
Four-Way Scrolling
System Requirements:
Windows-based computer - Macintosh-based computer
Windows 8, Windows RT, Windows 7