Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Microsoft Wired USB Compact Keyboard, QWERTY (UK), Black

RS Stock No.: 883-7440Brand: MicrosoftManufacturers Part No.: JWD-00032
brand-logo
View all in Keyboards

Technical Document

Specifications

Wired/Wireless

Wired

Model

200

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Dimensions

473 x 172 x 30.1mm

Height

30.1mm

Width

172mm

Depth

473mm

Normal Keys

105

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Microsoft Wired USB Compact Keyboard, QWERTY (UK), Black

P.O.A.

Microsoft Wired USB Compact Keyboard, QWERTY (UK), Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Wired/Wireless

Wired

Model

200

Connection Type

USB

Keyboard Type

Compact

Keyboard Layout

QWERTY (UK)

Colour

Black

Dimensions

473 x 172 x 30.1mm

Height

30.1mm

Width

172mm

Depth

473mm

Normal Keys

105

Country of Origin

China

You may be interested in