Midas MC20805A6W-SPR-V2 Alphanumeric LCD Display, Black on Yellow/Green, 2 Rows by 8 Characters, Reflective
Technical Document
Specifications
Brand
MidasDisplay Type
LCD
Display Type
Alphanumeric
Character Matrix
2 Rows by 8 Characters
Character Rows
2
Characters per Row
8
Character Width
2.9
Character Height
5.6
Illumination Colour
Black
Background Colour
Yellow/Green
Display Mode
Reflective
Series
MC20
Country of Origin
China
BD 3.733
BD 3.733 Each (Exc. Vat)
BD 4.106
BD 4.106 Each (inc. VAT)
1
BD 3.733
BD 3.733 Each (Exc. Vat)
BD 4.106
BD 4.106 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDisplay Type
LCD
Display Type
Alphanumeric
Character Matrix
2 Rows by 8 Characters
Character Rows
2
Characters per Row
8
Character Width
2.9
Character Height
5.6
Illumination Colour
Black
Background Colour
Yellow/Green
Display Mode
Reflective
Series
MC20
Country of Origin
China