Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
5mm
Character Width
3mm
Stock information temporarily unavailable.
BD 6.996
BD 6.996 Each (Exc. Vat)
BD 7.696
BD 7.696 Each (inc. VAT)
Midas MC21605C6WK-BNMLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
1
BD 6.996
BD 6.996 Each (Exc. Vat)
BD 7.696
BD 7.696 Each (inc. VAT)
Midas MC21605C6WK-BNMLW-V2 Alphanumeric LCD Alphanumeric Display, 2 Rows by 16 Characters
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Character Rows
2
Characters per Row
16
Character Height
5mm
Character Width
3mm