Midas MC21605G6WD-SPTLY-V2 G Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

RS Stock No.: 135-9760Brand: MidasManufacturers Part No.: MC21605G6WD-SPTLY-V2
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Viewing Area Dimensions

66 x 16mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Interface Type

8-bit

External Depth

13.5mm

Backlight Type

LED

Background Colour

Yellow-Green

External Width

84mm

External Dimensions

84 x 13.5 x 44mm

External Height

44mm

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

4.7 → 5.5V

Bezel Included

Yes

Operating Temperature Range

-20 → +70°C

Current Rating

1.5mA

Driver Mounting

COB

Series

G

Country of Origin

China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Stock information temporarily unavailable.

BD 5.682

BD 5.682 Each (Exc. Vat)

BD 6.250

BD 6.250 Each (inc. VAT)

Midas MC21605G6WD-SPTLY-V2 G Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective

BD 5.682

BD 5.682 Each (Exc. Vat)

BD 6.250

BD 6.250 Each (inc. VAT)

Midas MC21605G6WD-SPTLY-V2 G Alphanumeric LCD Display Yellow-Green, 2 Rows by 16 Characters, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Height

5.2mm

Character Width

3mm

Viewing Area Dimensions

66 x 16mm

Viewing Area Height

16.4mm

Viewing Area Width

64.5mm

Interface Type

8-bit

External Depth

13.5mm

Backlight Type

LED

Background Colour

Yellow-Green

External Width

84mm

External Dimensions

84 x 13.5 x 44mm

External Height

44mm

Display Matrix Technology

STN

Display Mode

Transflective

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Voltage Rating

4.7 → 5.5V

Bezel Included

Yes

Operating Temperature Range

-20 → +70°C

Current Rating

1.5mA

Driver Mounting

COB

Series

G

Country of Origin

China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays