Midas MC21609A12W-VNMLW MC21609 Alphanumeric LCD Display Black, 2 Rows by 16 Characters, Transmissive

RS Stock No.: 880-8515Brand: MidasManufacturers Part No.: MC21609A12W-VNMLW
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

4.8mm

Character Height

9.2mm

Viewing Area Height

24mm

Viewing Area Width

99mm

Viewing Area Dimensions

99 x 24mm

External Depth

13.6mm

Background Colour

Black

Backlight Type

LED

External Dimensions

122 x 44 x 13.6mm

External Height

44mm

External Width

122mm

Display Mode

Transmissive

Display Matrix Technology

VATN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

MC21609

Operating Temperature Range

-20 → +70°C

Current Rating

1.5mA

Country of Origin

Taiwan, Province Of China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.466

BD 15.466 Each (Exc. Vat)

BD 17.013

BD 17.013 Each (inc. VAT)

Midas MC21609A12W-VNMLW MC21609 Alphanumeric LCD Display Black, 2 Rows by 16 Characters, Transmissive

BD 15.466

BD 15.466 Each (Exc. Vat)

BD 17.013

BD 17.013 Each (inc. VAT)

Midas MC21609A12W-VNMLW MC21609 Alphanumeric LCD Display Black, 2 Rows by 16 Characters, Transmissive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Midas

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Characters per Row

16

Character Rows

2

Character Width

4.8mm

Character Height

9.2mm

Viewing Area Height

24mm

Viewing Area Width

99mm

Viewing Area Dimensions

99 x 24mm

External Depth

13.6mm

Background Colour

Black

Backlight Type

LED

External Dimensions

122 x 44 x 13.6mm

External Height

44mm

External Width

122mm

Display Mode

Transmissive

Display Matrix Technology

VATN

Voltage Rating

5.5V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

COB

Series

MC21609

Operating Temperature Range

-20 → +70°C

Current Rating

1.5mA

Country of Origin

Taiwan, Province Of China

Product details

Midas Character COB LCD Displays

This series of character LCD displays, from Midas Displays, have chip-on-board (COB) mechanical construction. The LCD displays are available in 16, 20 and 40 character options with super twisted nematic (STN) or film compensated super twisted nematic (FSTN) technologies. Alternative appearances are created with positive and negative modes available in the COB LCD displays. The majority of character LCD controllers come with conventional interface equivalent to HD44780 and include standard on board character sets. In order to meet the demands of customer applications the COB LCD displays are available with a viewing angle of 6 o'clock.

Chip-on-board (COB) LCD display
Parallel interface
Operational temperature -20 to +70 °C
STN and FSTN display options

Midas Alphanumeric Displays

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more