Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas MCCOG128064B12W-FPTLW Graphic LCD Display White, Transflective

RS Stock No.: 225-6187Brand: MidasManufacturers Part No.: MCCOG128064B12W-FPTLW
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Brand

Midas

Display Type

Graphic

Resolution

128 x 64

Viewing Area Height

31.0mm

Viewing Area Width

50.6mm

Viewing Area Dimensions

50.6 x 31.0mm

Interface Type

Parallel

Background Colour

White

Depth

4.48mm

Backlight Type

LED

Display Mode

Transflective

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

BD 6.858

BD 6.858 Each (Exc. Vat)

BD 7.544

BD 7.544 Each (inc. VAT)

Midas MCCOG128064B12W-FPTLW Graphic LCD Display White, Transflective

BD 6.858

BD 6.858 Each (Exc. Vat)

BD 7.544

BD 7.544 Each (inc. VAT)

Midas MCCOG128064B12W-FPTLW Graphic LCD Display White, Transflective
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Display Type

Graphic

Resolution

128 x 64

Viewing Area Height

31.0mm

Viewing Area Width

50.6mm

Viewing Area Dimensions

50.6 x 31.0mm

Interface Type

Parallel

Background Colour

White

Depth

4.48mm

Backlight Type

LED

Display Mode

Transflective

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C