Midas 0.71in Yellow Passive matrix OLED Display 48 x 64pixels COT I2C Interface

RS Stock No.: 254-3554Brand: MidasManufacturers Part No.: MCOT048064A1V-YI
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.71in

Viewing Area Dimensions

12.14 x 16.3mm

Aspect Ratio

22.0:1.3

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

48 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Interface Port(s)

I2C

Dimensions

13.9 x 22.0 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

12.14mm

Viewing Area Width

16.3mm

Operating Temperature Range

-40 → +80°C

Width

13.9mm

Forward Voltage

3.3 V dc

Stock information temporarily unavailable.

BD 3.162

BD 3.162 Each (Exc. Vat)

BD 3.478

BD 3.478 Each (inc. VAT)

Midas 0.71in Yellow Passive matrix OLED Display 48 x 64pixels COT I2C Interface

BD 3.162

BD 3.162 Each (Exc. Vat)

BD 3.478

BD 3.478 Each (inc. VAT)

Midas 0.71in Yellow Passive matrix OLED Display 48 x 64pixels COT I2C Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.71in

Viewing Area Dimensions

12.14 x 16.3mm

Aspect Ratio

22.0:1.3

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

48 x 64pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Interface Port(s)

I2C

Dimensions

13.9 x 22.0 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Viewing Area Height

12.14mm

Viewing Area Width

16.3mm

Operating Temperature Range

-40 → +80°C

Width

13.9mm

Forward Voltage

3.3 V dc