Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.49in
Viewing Area Dimensions
12.58 x 6.58mm
Aspect Ratio
11.6:1.3
Matrix Type
Passive
Display Colours
White
Resolution
64 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COT
Interface Ports
I2C
Dimensions
14.5 x 11.6 x 1.3mm
Depth
1.3mm
Height
1.3mm
Maximum Operating Temperature
+80°C
Viewing Area Height
6.58mm
Operating Temperature Range
-40 → +80°C
Width
14.5mm
Viewing Area Width
12.58mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C
BD 2.343
BD 2.343 Each (Exc. Vat)
BD 2.577
BD 2.577 Each (inc. VAT)
1
BD 2.343
BD 2.343 Each (Exc. Vat)
BD 2.577
BD 2.577 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.343 |
5+ | BD 2.178 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.49in
Viewing Area Dimensions
12.58 x 6.58mm
Aspect Ratio
11.6:1.3
Matrix Type
Passive
Display Colours
White
Resolution
64 x 32pixels
Contrast Ratio
2000:1
Driver Mounting
COT
Interface Ports
I2C
Dimensions
14.5 x 11.6 x 1.3mm
Depth
1.3mm
Height
1.3mm
Maximum Operating Temperature
+80°C
Viewing Area Height
6.58mm
Operating Temperature Range
-40 → +80°C
Width
14.5mm
Viewing Area Width
12.58mm
Forward Voltage
3.3 V dc
Minimum Operating Temperature
-40°C