Midas 0.49in Yellow Passive matrix OLED Display 64 x 32pixels COT I2C Interface

RS Stock No.: 254-3556Brand: MidasManufacturers Part No.: MCOT064032A1V-YI
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.49in

Viewing Area Dimensions

12.58 x 6.58mm

Aspect Ratio

11.6:1.3

Matrix Type

Passive

Display Colours

Yellow

Resolution

64 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Dimensions

14.5 x 11.6 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Viewing Area Height

6.58mm

Viewing Area Width

12.58mm

Width

14.5mm

Forward Voltage

3.3 V dc

BD 2.409

BD 2.409 Each (Exc. Vat)

BD 2.650

BD 2.650 Each (inc. VAT)

Midas 0.49in Yellow Passive matrix OLED Display 64 x 32pixels COT I2C Interface

BD 2.409

BD 2.409 Each (Exc. Vat)

BD 2.650

BD 2.650 Each (inc. VAT)

Midas 0.49in Yellow Passive matrix OLED Display 64 x 32pixels COT I2C Interface

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 2.409
5+BD 2.233

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.49in

Viewing Area Dimensions

12.58 x 6.58mm

Aspect Ratio

11.6:1.3

Matrix Type

Passive

Display Colours

Yellow

Resolution

64 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C

Dimensions

14.5 x 11.6 x 1.3mm

Depth

1.3mm

Height

1.3mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +80°C

Viewing Area Height

6.58mm

Viewing Area Width

12.58mm

Width

14.5mm

Forward Voltage

3.3 V dc