Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.2in
Viewing Area Dimensions
21.1 x 3.5mm
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
10000:1
Driver Mounting
TAB
Interface Ports
I2C
Dimensions
29.1 x 9.2 x 1.3mm
Depth
48.35mm
Height
1.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Series
Y
Viewing Area Height
3.5mm
Viewing Area Width
21.1mm
Operating Temperature Range
-40 → +70°C
Width
33.8mm
Forward Voltage
3.3 V dc
Country of Origin
Taiwan, Province Of China
Product details
Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)
Midas Graphic PMOLED Displays
BD 5.274
BD 5.274 Each (Exc. Vat)
BD 5.801
BD 5.801 Each (inc. VAT)
1
BD 5.274
BD 5.274 Each (Exc. Vat)
BD 5.801
BD 5.801 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 5.274 |
10 - 49 | BD 4.428 |
50+ | BD 4.367 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.2in
Viewing Area Dimensions
21.1 x 3.5mm
Matrix Type
Passive
Display Colours
White
Resolution
96 x 16pixels
Contrast Ratio
10000:1
Driver Mounting
TAB
Interface Ports
I2C
Dimensions
29.1 x 9.2 x 1.3mm
Depth
48.35mm
Height
1.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Series
Y
Viewing Area Height
3.5mm
Viewing Area Width
21.1mm
Operating Temperature Range
-40 → +70°C
Width
33.8mm
Forward Voltage
3.3 V dc
Country of Origin
Taiwan, Province Of China
Product details
Midas Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)