Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.95in
Viewing Area Dimensions
24 x 12mm
Matrix Type
Passive
Display Colours
Red, Green, Blue
Resolution
96 x 64pixels
Number of Colours
65,536
Contrast Ratio
>1000:1
Driver Mounting
TAB
Interface Ports
Multi
Dimensions
26.7 x 19.26 x 1.45mm
Depth
1.45mm
Height
19.26mm
Maximum Operating Temperature
+70°C
Width
26.7mm
Forward Voltage
3.5 V dc
Minimum Operating Temperature
-30°C
Viewing Area Height
12mm
Viewing Area Width
24mm
Operating Temperature Range
-30 → +70°C
Country of Origin
Taiwan, Province Of China
Product details
Midas RGB Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) RGB Full Colour OLED displays from Midas. The construction of these TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides vivid high-visibility colour displays with outstanding visual characteristics, including high contrast and wide viewing angles.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 1000:1
Operating temperature range: -30 to 70°C
Operating life: 30,000 hours at 25°C
Interface type: Parallel/Serial selectable
Midas Graphic PMOLED Displays
BD 10.351
BD 10.351 Each (Exc. Vat)
BD 11.386
BD 11.386 Each (inc. VAT)
1
BD 10.351
BD 10.351 Each (Exc. Vat)
BD 11.386
BD 11.386 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.95in
Viewing Area Dimensions
24 x 12mm
Matrix Type
Passive
Display Colours
Red, Green, Blue
Resolution
96 x 64pixels
Number of Colours
65,536
Contrast Ratio
>1000:1
Driver Mounting
TAB
Interface Ports
Multi
Dimensions
26.7 x 19.26 x 1.45mm
Depth
1.45mm
Height
19.26mm
Maximum Operating Temperature
+70°C
Width
26.7mm
Forward Voltage
3.5 V dc
Minimum Operating Temperature
-30°C
Viewing Area Height
12mm
Viewing Area Width
24mm
Operating Temperature Range
-30 → +70°C
Country of Origin
Taiwan, Province Of China
Product details
Midas RGB Graphic OLED Displays, TAB
A range of TAB (Taped Automated Bonding) RGB Full Colour OLED displays from Midas. The construction of these TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides vivid high-visibility colour displays with outstanding visual characteristics, including high contrast and wide viewing angles.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 1000:1
Operating temperature range: -30 to 70°C
Operating life: 30,000 hours at 25°C
Interface type: Parallel/Serial selectable