Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.1in
Viewing Area Dimensions
19.852 x 19.852mm
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
96 x 96pixels
Driver Mounting
TAB
Interface Ports
Multi
Dimensions
25.9 x 30.1 x 1.3mm
Depth
1.3mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-30 → +70°C
Minimum Operating Temperature
-30°C
BD 11.220
BD 11.220 Each (Exc. Vat)
BD 12.342
BD 12.342 Each (inc. VAT)
1
BD 11.220
BD 11.220 Each (Exc. Vat)
BD 12.342
BD 12.342 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.220 |
5 - 9 | BD 10.208 |
10+ | BD 9.306 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.1in
Viewing Area Dimensions
19.852 x 19.852mm
Matrix Type
Passive
Display Colours
Blue, Green, Red
Resolution
96 x 96pixels
Driver Mounting
TAB
Interface Ports
Multi
Dimensions
25.9 x 30.1 x 1.3mm
Depth
1.3mm
Maximum Operating Temperature
+70°C
Operating Temperature Range
-30 → +70°C
Minimum Operating Temperature
-30°C