Midas 1.54in White Passive matrix OLED Display 128 x 64pixels TAB I2C, Parallel, SPI Interface

RS Stock No.: 823-5920Brand: MidasManufacturers Part No.: MCOT128064BY-WM
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.54in

Viewing Area Dimensions

37.05 x 19.51mm

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 64pixels

Contrast Ratio

>10000:1

Driver Mounting

TAB

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Dimensions

42.04 x 27.22 x 1.45mm

Depth

1.45mm

Height

27.22mm

Maximum Operating Temperature

+70°C

Viewing Area Height

19.51mm

Viewing Area Width

37.05mm

Operating Temperature Range

-40 → +70°C

Width

42.04mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Midas Graphic OLED Displays, TAB

A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.

Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)

Midas Graphic PMOLED Displays

Stock information temporarily unavailable.

BD 15.158

BD 15.158 Each (Exc. Vat)

BD 16.674

BD 16.674 Each (inc. VAT)

Midas 1.54in White Passive matrix OLED Display 128 x 64pixels TAB I2C, Parallel, SPI Interface

BD 15.158

BD 15.158 Each (Exc. Vat)

BD 16.674

BD 16.674 Each (inc. VAT)

Midas 1.54in White Passive matrix OLED Display 128 x 64pixels TAB I2C, Parallel, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 15.158
5 - 9BD 14.476
10+BD 14.388

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.54in

Viewing Area Dimensions

37.05 x 19.51mm

Matrix Type

Passive

Display Colours

White

Display Colour(s)

White

Resolution

128 x 64pixels

Contrast Ratio

>10000:1

Driver Mounting

TAB

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Dimensions

42.04 x 27.22 x 1.45mm

Depth

1.45mm

Height

27.22mm

Maximum Operating Temperature

+70°C

Viewing Area Height

19.51mm

Viewing Area Width

37.05mm

Operating Temperature Range

-40 → +70°C

Width

42.04mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Midas Graphic OLED Displays, TAB

A range of TAB (Taped Automated Bonding) monochrome OLED displays from Midas. These TAB displays allow for very compact, low-profile modules and require significantly less space than traditional LCD graphics modules. The Passive Matrix OLED technology provides high-visibility displays with outstanding visual characteristics, including high contrast and wide viewing angles. The modules are available in a wide range of display colours and resolutions, and have a typical operating life of 60,000 hours.

Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -30 to 70°C
Operating life: 60,000 hours at 25°C
Interface type: Parallel/Serial (823-5948 has I2C only)

Midas Graphic PMOLED Displays