Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Midas Yellow Passive matrix OLED Display 128 x 64pixels COT I2C, Parallel, SPI Interface

RS Stock No.: 150-463Brand: MidasManufacturers Part No.: MCOT128064BY-YM
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Viewing Area Dimensions

35.052 x 17.516mm

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

128 x 64pixels

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 7.282

BD 7.282 Each (Exc. Vat)

BD 8.010

BD 8.010 Each (inc. VAT)

Midas Yellow Passive matrix OLED Display 128 x 64pixels COT I2C, Parallel, SPI Interface

BD 7.282

BD 7.282 Each (Exc. Vat)

BD 8.010

BD 8.010 Each (inc. VAT)

Midas Yellow Passive matrix OLED Display 128 x 64pixels COT I2C, Parallel, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Viewing Area Dimensions

35.052 x 17.516mm

Matrix Type

Passive

Display Colours

Yellow

Display Colour(s)

Yellow

Resolution

128 x 64pixels

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Interface Port(s)

I2C, Parallel, SPI

Country of Origin

Taiwan, Province Of China