Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Midas MCT028J6W240320PML TFT LCD Colour Display, 2.8in QVGA, 320 x 240pixels

RS Stock No.: 885-1468Brand: MidasManufacturers Part No.: MCT028J6W240320PML
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

2.8in

Interface Type

Parallel, Serial

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

71.7 x 54.2mm

Touch Screen Type

None

Supply Voltage

4 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

76.9 x 63.9 x 4.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

250cd/m²

Graphics Array Type

QVGA

Response Time

50ms

Depth

63.9mm

Viewing Area Width

71.7mm

Standards Met

ANSI / ASQC Z1.4-1993

Voltage Rating

3.6V dc

Operating Temperature Range

-20 → +70°C

Series

J

Aspect Ratio

4:3

Viewing Area Height

54.2mm

Number of Colours

262,144

Width

76.9mm

Power Dissipation

384mW

Height

4.3mm

Current Rating

7.7mA

Country of Origin

China

Product details

Midas Displays TFT Panels

This series consists of Midas Displays’ standard thin film transistor (TFT) push products for industrial applications. Available in a variety of resolutions, the full colour (RGB) TFT displays come in landscape and portrait versions. Standard TFTs are transmissive mode and hyper amorphous silicon (HAST) modules which are sunlight readable are also available. Options also include controller on board type, no controller type, and full driver board module type (ideal for use as replacement to industry standard size mono graphic LCDs).

6 o’clock viewing angle
RGB interface
Touch Screen option in Resistive technology
Wide operating temperature -20°C to 70°C

Midas Colour LCD Graphic Displays

Stock information temporarily unavailable.

P.O.A.

Midas MCT028J6W240320PML TFT LCD Colour Display, 2.8in QVGA, 320 x 240pixels

P.O.A.

Midas MCT028J6W240320PML TFT LCD Colour Display, 2.8in QVGA, 320 x 240pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

2.8in

Interface Type

Parallel, Serial

Resolution

320 x 240pixels

Touch Screen

No

Viewing Area Dimensions

71.7 x 54.2mm

Touch Screen Type

None

Supply Voltage

4 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

76.9 x 63.9 x 4.3mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

250cd/m²

Graphics Array Type

QVGA

Response Time

50ms

Depth

63.9mm

Viewing Area Width

71.7mm

Standards Met

ANSI / ASQC Z1.4-1993

Voltage Rating

3.6V dc

Operating Temperature Range

-20 → +70°C

Series

J

Aspect Ratio

4:3

Viewing Area Height

54.2mm

Number of Colours

262,144

Width

76.9mm

Power Dissipation

384mW

Height

4.3mm

Current Rating

7.7mA

Country of Origin

China

Product details

Midas Displays TFT Panels

This series consists of Midas Displays’ standard thin film transistor (TFT) push products for industrial applications. Available in a variety of resolutions, the full colour (RGB) TFT displays come in landscape and portrait versions. Standard TFTs are transmissive mode and hyper amorphous silicon (HAST) modules which are sunlight readable are also available. Options also include controller on board type, no controller type, and full driver board module type (ideal for use as replacement to industry standard size mono graphic LCDs).

6 o’clock viewing angle
RGB interface
Touch Screen option in Resistive technology
Wide operating temperature -20°C to 70°C

Midas Colour LCD Graphic Displays