Midas 2in White Passive matrix OLED Display 128 X 32pixels COB SPI Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2in
Viewing Area Dimensions
50.535 X 10.695mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 32pixels
Driver Mounting
COB
Interface Ports
SPI
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 10.456
BD 10.456 Each (Exc. Vat)
BD 11.502
BD 11.502 Each (inc. VAT)
Midas 2in White Passive matrix OLED Display 128 X 32pixels COB SPI Interface
1
BD 10.456
BD 10.456 Each (Exc. Vat)
BD 11.502
BD 11.502 Each (inc. VAT)
Midas 2in White Passive matrix OLED Display 128 X 32pixels COB SPI Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.456 |
10 - 99 | BD 9.647 |
100+ | BD 9.092 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
2in
Viewing Area Dimensions
50.535 X 10.695mm
Matrix Type
Passive
Display Colours
White
Resolution
128 x 32pixels
Driver Mounting
COB
Interface Ports
SPI
Country of Origin
Taiwan, Province Of China