Midas 1.54in Yellow Passive matrix OLED Display 128 x 64pixels COB SPI Interface

RS Stock No.: 254-3585Brand: MidasManufacturers Part No.: MDOB128064BV-YS
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.54in

Viewing Area Dimensions

35.05 x 17.51mm

Aspect Ratio

38.0:2.56

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

42.40 x 38.00 x 2.56mm

Depth

2.56mm

Height

2.56mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Width

42.40mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Width

35.05mm

Viewing Area Height

17.51mm

Stock information temporarily unavailable.

BD 12.358

BD 12.358 Each (Exc. Vat)

BD 13.594

BD 13.594 Each (inc. VAT)

Midas 1.54in Yellow Passive matrix OLED Display 128 x 64pixels COB SPI Interface

BD 12.358

BD 12.358 Each (Exc. Vat)

BD 13.594

BD 13.594 Each (inc. VAT)

Midas 1.54in Yellow Passive matrix OLED Display 128 x 64pixels COB SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 12.358
5+BD 11.308

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1.54in

Viewing Area Dimensions

35.05 x 17.51mm

Aspect Ratio

38.0:2.56

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 64pixels

Contrast Ratio

10000:1

Driver Mounting

COB

Interface Ports

SPI

Dimensions

42.40 x 38.00 x 2.56mm

Depth

2.56mm

Height

2.56mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80°C

Width

42.40mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Width

35.05mm

Viewing Area Height

17.51mm