Midas 1.3in White OLED Display 128 X 40pixels COG I2C, SPI Interface
Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.3in
Viewing Area Dimensions
31.852 X 8.66mm
Display Colours
White
Resolution
128 X 40pixels
Driver Mounting
COG
Interface Ports
I2C, SPI
Country of Origin
Taiwan, Province Of China
BD 4.488
BD 4.488 Each (Exc. Vat)
BD 4.937
BD 4.937 Each (inc. VAT)
Midas 1.3in White OLED Display 128 X 40pixels COG I2C, SPI Interface
1
BD 4.488
BD 4.488 Each (Exc. Vat)
BD 4.937
BD 4.937 Each (inc. VAT)
Midas 1.3in White OLED Display 128 X 40pixels COG I2C, SPI Interface
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | BD 4.488 |
10 - 99 | BD 4.152 |
100+ | BD 3.932 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
1.3in
Viewing Area Dimensions
31.852 X 8.66mm
Display Colours
White
Resolution
128 X 40pixels
Driver Mounting
COG
Interface Ports
I2C, SPI
Country of Origin
Taiwan, Province Of China