Midas 0.68in White Passive matrix OLED Display 96 x 32pixels COT I2C, Parallel, SPI Interface

RS Stock No.: 254-3604Brand: MidasManufacturers Part No.: MDOT096032AV-WM
brand-logo
View all in OLED Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.68in

Viewing Area Dimensions

16.298 x 5.418mm

Aspect Ratio

12.32:1.21

Matrix Type

Passive

Display Colours

White

Resolution

96 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Dimensions

19.80 x 12.32 x 1.21mm

Depth

1.21mm

Height

1.21mm

Maximum Operating Temperature

+80°C

Width

19.80mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

5.418mm

Viewing Area Width

16.298mm

Operating Temperature Range

-40 → +80°C

Stock information temporarily unavailable.

BD 3.839

BD 3.839 Each (Exc. Vat)

BD 4.223

BD 4.223 Each (inc. VAT)

Midas 0.68in White Passive matrix OLED Display 96 x 32pixels COT I2C, Parallel, SPI Interface

BD 3.839

BD 3.839 Each (Exc. Vat)

BD 4.223

BD 4.223 Each (inc. VAT)

Midas 0.68in White Passive matrix OLED Display 96 x 32pixels COT I2C, Parallel, SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 3.839
5+BD 3.509

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

0.68in

Viewing Area Dimensions

16.298 x 5.418mm

Aspect Ratio

12.32:1.21

Matrix Type

Passive

Display Colours

White

Resolution

96 x 32pixels

Contrast Ratio

2000:1

Driver Mounting

COT

Interface Ports

I2C, Parallel, SPI

Dimensions

19.80 x 12.32 x 1.21mm

Depth

1.21mm

Height

1.21mm

Maximum Operating Temperature

+80°C

Width

19.80mm

Forward Voltage

3.3 V dc

Minimum Operating Temperature

-40°C

Viewing Area Height

5.418mm

Viewing Area Width

16.298mm

Operating Temperature Range

-40 → +80°C