Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Interface Type
SPI
Resolution
80 x 160pixels
Touch Screen
No
Viewing Area Dimensions
10.8 x 21.696mm
Stock information temporarily unavailable.
BD 5.489
BD 5.489 Each (Exc. Vat)
BD 6.038
BD 6.038 Each (inc. VAT)
Midas MDT0096AIH-SPI LCD Colour Display, 0.96in, 80 x 160pixels
1
BD 5.489
BD 5.489 Each (Exc. Vat)
BD 6.038
BD 6.038 Each (inc. VAT)
Midas MDT0096AIH-SPI LCD Colour Display, 0.96in, 80 x 160pixels
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 5.489 |
5+ | BD 5.027 |
Technical Document
Specifications
Brand
MidasDiagonal Display Size
0.96in
Interface Type
SPI
Resolution
80 x 160pixels
Touch Screen
No
Viewing Area Dimensions
10.8 x 21.696mm