Midas MDT0100AIS-SPI TFT LCD Colour Display, 1in, 128 x 96pixels

RS Stock No.: 225-6209Brand: MidasManufacturers Part No.: MDT0100AIS-SPI
brand-logo
View all in LCD Colour Displays

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1in

Interface Type

SPI

Resolution

128 x 96pixels

Touch Screen

No

Viewing Area Dimensions

20.35 x 15.26mm

Display Matrix Technology

TFT

Stock information temporarily unavailable.

BD 8.041

BD 8.041 Each (Exc. Vat)

BD 8.845

BD 8.845 Each (inc. VAT)

Midas MDT0100AIS-SPI TFT LCD Colour Display, 1in, 128 x 96pixels

BD 8.041

BD 8.041 Each (Exc. Vat)

BD 8.845

BD 8.845 Each (inc. VAT)

Midas MDT0100AIS-SPI TFT LCD Colour Display, 1in, 128 x 96pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Midas

Diagonal Display Size

1in

Interface Type

SPI

Resolution

128 x 96pixels

Touch Screen

No

Viewing Area Dimensions

20.35 x 15.26mm

Display Matrix Technology

TFT