Technical Document
Specifications
Brand
MidasDiagonal Display Size
5in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108.0 x 64.8mm
Touch Screen Type
Capacitive
Backlight Type
LED
Dimensions
120.7 x 75.8 x 23.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²
BD 51.772
BD 51.772 Each (Exc. Vat)
BD 56.949
BD 56.949 Each (inc. VAT)
1
BD 51.772
BD 51.772 Each (Exc. Vat)
BD 56.949
BD 56.949 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MidasDiagonal Display Size
5in
Interface Type
HDMI
Resolution
800 x 480pixels
Touch Screen
Yes
Viewing Area Dimensions
108.0 x 64.8mm
Touch Screen Type
Capacitive
Backlight Type
LED
Dimensions
120.7 x 75.8 x 23.2mm
Display Matrix Technology
TFT
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Brightness
400cd/m²