MIKALOR Stainless Steel Hex Screw Bolt Drive, 20mm Band Width, 31 → 34mm ID
Technical Document
Specifications
Brand
MIKALORInside Diameter
31 → 34mm
Clip Type
Bolt Drive
Material
Stainless Steel
Inside Diameter Minimum
31mm
Inside Diameter Maximum
34mm
Band Width
20mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Spain
Product details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction
BD 8.536
BD 4.268 Each (In a Pack of 2) (Exc. Vat)
BD 9.390
BD 4.695 Each (In a Pack of 2) (inc. VAT)
2
BD 8.536
BD 4.268 Each (In a Pack of 2) (Exc. Vat)
BD 9.390
BD 4.695 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 4.268 | BD 8.536 |
10 - 18 | BD 4.132 | BD 8.264 |
20 - 58 | BD 4.006 | BD 8.012 |
60+ | BD 3.832 | BD 7.665 |
Technical Document
Specifications
Brand
MIKALORInside Diameter
31 → 34mm
Clip Type
Bolt Drive
Material
Stainless Steel
Inside Diameter Minimum
31mm
Inside Diameter Maximum
34mm
Band Width
20mm
Stainless Steel Type
A2 304
Screw/Bolt Head
Hex Screw
Country of Origin
Spain
Product details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction