MikroElektronika GSM2 Click Quectel M95 GSM mikroBus Click Board 900 → 1900MHz MIKROE-1375

RS Stock No.: 791-6404Brand: MikroElektronikaManufacturers Part No.: MIKROE-1375Distrelec Article No.: 30154900
brand-logo

Technical Document

Specifications

RF Technology

GSM

Kit Classification

mikroBus Click Board

Featured Device

Quectel M95

Frequency

900 → 1900MHz

Kit Name

GSM2 Click

Country of Origin

Serbia

Product details

GSM2 click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. GSM Click is a compact and easy solution for adding the GSM/GPRS mobile phone standard to your design.

Quectel M95 GSM module
Supports GSM/GPRS 850/900/1800/1900MHz Quad-band frequency
85.6kbps GPRS data transfer
Supports TCP/IP, UDP, FTP and PPP protocols
MikroBUS interface
Audio connector
SIM card socket
SMA antenna connector
Power supply: 3.3V or 5V

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

BD 28.254

BD 28.254 Each (Exc. Vat)

BD 31.079

BD 31.079 Each (inc. VAT)

MikroElektronika GSM2 Click Quectel M95 GSM mikroBus Click Board 900 → 1900MHz MIKROE-1375

BD 28.254

BD 28.254 Each (Exc. Vat)

BD 31.079

BD 31.079 Each (inc. VAT)

MikroElektronika GSM2 Click Quectel M95 GSM mikroBus Click Board 900 → 1900MHz MIKROE-1375
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Technology

GSM

Kit Classification

mikroBus Click Board

Featured Device

Quectel M95

Frequency

900 → 1900MHz

Kit Name

GSM2 Click

Country of Origin

Serbia

Product details

GSM2 click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. GSM Click is a compact and easy solution for adding the GSM/GPRS mobile phone standard to your design.

Quectel M95 GSM module
Supports GSM/GPRS 850/900/1800/1900MHz Quad-band frequency
85.6kbps GPRS data transfer
Supports TCP/IP, UDP, FTP and PPP protocols
MikroBUS interface
Audio connector
SIM card socket
SMA antenna connector
Power supply: 3.3V or 5V

Click mikroBUS™ Wireless Communication Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.