Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MikroElektronika GYRO Click Gyroscope Sensor mikroBus Click Board for L3GD20

RS Stock No.: 136-0701Brand: MikroElektronikaManufacturers Part No.: MIKROE-1379
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Gyroscope Sensor

Featured Device

L3GD20

Kit Classification

mikroBus Click Board

Kit Name

GYRO Click

Product details

Gyro click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. Gyro click has an L3GD20 device featuring a 3-axis gyroscope.

• L3GD20 3-axis gyroscope module
• On-chip temperature sensor
• Capable of measuring rates with a user-selectable bandwidth
• Communication: serial SPI or I²C bus
• Power supply: +3.3Vdc
• LED power indicator

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

BD 14.264

BD 14.264 Each (Exc. Vat)

BD 15.690

BD 15.690 Each (inc. VAT)

MikroElektronika GYRO Click Gyroscope Sensor mikroBus Click Board for L3GD20

BD 14.264

BD 14.264 Each (Exc. Vat)

BD 15.690

BD 15.690 Each (inc. VAT)

MikroElektronika GYRO Click Gyroscope Sensor mikroBus Click Board for L3GD20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Gyroscope Sensor

Featured Device

L3GD20

Kit Classification

mikroBus Click Board

Kit Name

GYRO Click

Product details

Gyro click mikroBUS™

The Click accessory modules plug into the MikroBUS sockets in MikroElektronika microcontroller development boards. Gyro click has an L3GD20 device featuring a 3-axis gyroscope.

• L3GD20 3-axis gyroscope module
• On-chip temperature sensor
• Capable of measuring rates with a user-selectable bandwidth
• Communication: serial SPI or I²C bus
• Power supply: +3.3Vdc
• LED power indicator

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.