MikroElektronika MIKROE-1507

Technical Document
Specifications
Brand
MikroElektronikaClassification
Add On Board
Kit Name
Proto Click
Technology
Prototyping
Processor Type
MCU
Distrelec Product Id
30154918
Product details
Proto click mikroBUS™
We've a wide range of MikroElektronika click boards here at RS that add great functionality to your designs - however...
We do recognise that sometimes you may want to custom design your own add-on board - you can do that using the PROTO click.
With a 10 x 11 prototyping area and extra power pads you can start to experiment with all sorts of electronic components to create the right add-on board for your project.
Key Features of the PROTO click
mikroBUS™ pinout standard
Suitable for 3.3 V & 5 V power supply
I2C, SPI, UART, PWM, INT, AN and RST communications lines
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
1
BD 2.514
BD 2.514 Each (Exc. Vat)
BD 2.765
BD 2.765 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaClassification
Add On Board
Kit Name
Proto Click
Technology
Prototyping
Processor Type
MCU
Distrelec Product Id
30154918
Product details
Proto click mikroBUS™
We've a wide range of MikroElektronika click boards here at RS that add great functionality to your designs - however...
We do recognise that sometimes you may want to custom design your own add-on board - you can do that using the PROTO click.
With a 10 x 11 prototyping area and extra power pads you can start to experiment with all sorts of electronic components to create the right add-on board for your project.
Key Features of the PROTO click
mikroBUS™ pinout standard
Suitable for 3.3 V & 5 V power supply
I2C, SPI, UART, PWM, INT, AN and RST communications lines
Click mikroBUS Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.