MikroElektronika MIKROE-1574 MIKROE LCD LCD Display, White on White, Normally White

RS Stock No.: 168-2968Brand: MikroElektronikaManufacturers Part No.: MIKROE-1574
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

LCD

Resolution

800 x 480pixels

Viewing Area Height

64.80mm

Viewing Area Width

108.00mm

Viewing Area Dimensions

108.00 x 64.80mm

Interface Type

24-bit

External Depth

4.6mm

Background Colour

White

Touch Screen Type

Resistive

Illumination Colour

White

Backlight Type

LED

External Height

75.85mm

External Width

120.8mm

External Dimensions

120.8 x 75.85 x 4.6mm

Display Mode

Normally White

Display Matrix Technology

TFT

Voltage Rating

3.6 (Logic) V, 4 (Supply) V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

Panel Mount

Series

MIKROE

Power Dissipation

756mW

Operating Temperature Range

-20 → +70°C

Bezel Included

Yes

Current Rating

40mA

Stock information temporarily unavailable.

BD 23.111

BD 23.111 Each (Exc. Vat)

BD 25.422

BD 25.422 Each (inc. VAT)

MikroElektronika MIKROE-1574 MIKROE LCD LCD Display, White on White, Normally White

BD 23.111

BD 23.111 Each (Exc. Vat)

BD 25.422

BD 25.422 Each (inc. VAT)

MikroElektronika MIKROE-1574 MIKROE LCD LCD Display, White on White, Normally White
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Display Type

LCD

Resolution

800 x 480pixels

Viewing Area Height

64.80mm

Viewing Area Width

108.00mm

Viewing Area Dimensions

108.00 x 64.80mm

Interface Type

24-bit

External Depth

4.6mm

Background Colour

White

Touch Screen Type

Resistive

Illumination Colour

White

Backlight Type

LED

External Height

75.85mm

External Width

120.8mm

External Dimensions

120.8 x 75.85 x 4.6mm

Display Mode

Normally White

Display Matrix Technology

TFT

Voltage Rating

3.6 (Logic) V, 4 (Supply) V

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Driver Mounting

Panel Mount

Series

MIKROE

Power Dissipation

756mW

Operating Temperature Range

-20 → +70°C

Bezel Included

Yes

Current Rating

40mA