Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MikroElektronika Clicker 2 Add On Board MIKROE-1684

RS Stock No.: 862-4825Brand: MikroElektronikaManufacturers Part No.: MIKROE-1684Distrelec Article No.: 30154934
brand-logo

Technical Document

Specifications

Classification

Add On Board

Kit Name

Clicker 2

Processor Family Name

PIC

Processor Type

MCU

Product details

Clicker 2 Development Board for PIC18FJ

The Clicker 2 Development Board for PIC18FJ comes with an on-board PIC18F87J50 MCU and 2 mikroBUS™ sockets which enable connection to a variety of click™ boards. In addition, the PIC18 microcontroller has an integrated USB module which allows the user to add USB communication to the clicker 2 board if needed.

Features;
PIC18F87J50 MCU
USB or Li-Polymer battery power

Supplied with

PIC18F87J50 MCU, 2 indication LEDs, 2 general purpose buttons, reset button, on/off switch, li-polymer battery connector, USB mini-B connector, 2 mikroBUS™ sockets, mikroProg connector, 2 x 26 pinout.

Stock information temporarily unavailable.

BD 22.339

BD 22.339 Each (Exc. Vat)

BD 24.573

BD 24.573 Each (inc. VAT)

MikroElektronika Clicker 2 Add On Board MIKROE-1684

BD 22.339

BD 22.339 Each (Exc. Vat)

BD 24.573

BD 24.573 Each (inc. VAT)

MikroElektronika Clicker 2 Add On Board MIKROE-1684
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Add On Board

Kit Name

Clicker 2

Processor Family Name

PIC

Processor Type

MCU

Product details

Clicker 2 Development Board for PIC18FJ

The Clicker 2 Development Board for PIC18FJ comes with an on-board PIC18F87J50 MCU and 2 mikroBUS™ sockets which enable connection to a variety of click™ boards. In addition, the PIC18 microcontroller has an integrated USB module which allows the user to add USB communication to the clicker 2 board if needed.

Features;
PIC18F87J50 MCU
USB or Li-Polymer battery power

Supplied with

PIC18F87J50 MCU, 2 indication LEDs, 2 general purpose buttons, reset button, on/off switch, li-polymer battery connector, USB mini-B connector, 2 mikroBUS™ sockets, mikroProg connector, 2 x 26 pinout.