Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

MikroElektronika Quail Board MCU Development Board MIKROE-1793

RS Stock No.: 885-6612Brand: MikroElektronikaManufacturers Part No.: MIKROE-1793
brand-logo

Technical Document

Specifications

Classification

Development Board

Kit Name

Quail Board

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

STM

Processor Part Number

STM32F427

Processor Type

MCU

Product details

Quail STM32 Development Board

The Quail Board is a development platform with an on-board STM32F427 microcontroller. With the board, you can develop your embedded applications using MikroElektronika's range of click boards and Microsoft.NET Micro Framework.

Features & Benefits of the Quail Board
•Great development support using Microsoft Visual Studio, Microsoft.NET and MBN Core Assembly
•4 mikroBUS™ sockets to connect to your click boards
•24 screw terminals to connect to electronic components
•2 USB ports (1 for programming and 1 for external mass storage)
•Suitable for a 5 V power supply
•Dimensions — 72 x 97 mm

Stock information temporarily unavailable.

BD 28.103

BD 28.103 Each (Exc. Vat)

BD 30.913

BD 30.913 Each (inc. VAT)

MikroElektronika Quail Board MCU Development Board MIKROE-1793

BD 28.103

BD 28.103 Each (Exc. Vat)

BD 30.913

BD 30.913 Each (inc. VAT)

MikroElektronika Quail Board MCU Development Board MIKROE-1793
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Development Board

Kit Name

Quail Board

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

STM

Processor Part Number

STM32F427

Processor Type

MCU

Product details

Quail STM32 Development Board

The Quail Board is a development platform with an on-board STM32F427 microcontroller. With the board, you can develop your embedded applications using MikroElektronika's range of click boards and Microsoft.NET Micro Framework.

Features & Benefits of the Quail Board
•Great development support using Microsoft Visual Studio, Microsoft.NET and MBN Core Assembly
•4 mikroBUS™ sockets to connect to your click boards
•24 screw terminals to connect to electronic components
•2 USB ports (1 for programming and 1 for external mass storage)
•Suitable for a 5 V power supply
•Dimensions — 72 x 97 mm