MikroElektronika Humidity Click Temperature & Humidity Sensor Add On Board MikroBUS

RS Stock No.: 923-6009Brand: MikroElektronikaManufacturers Part No.: MIKROE-1797
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Temperature & Humidity Sensor

For Use With

MikroBUS

Kit Classification

Add On Board

Kit Name

Humidity Click

Country of Origin

Serbia

Product details

HDC1000 click mikroBUS™

The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The HDC1000 click™ is a humidity with integrated Temperature Sensor accessory board. It has an on board Texas Instruments HDC1000 humidity sensor and offers low power consumption and more. Communication is via mikroBUS™ I2C and INT lines and has a 3.3 V power supply. Applications include HVAC systems and thermostats.

The relative humidity (0-100%RH) is measured with ±3% accuracy
The temperature is measured from –20°C to 85°C with ±0.2°C accuracy
Operates as a slave device on the I2C interface
4 x slave byte address (select via the pair of onboard jumpers)
14-bit resolution measurements
Factory calibrated
Sensor resistant to dirt and dust
Ready-to-use examples
Supported in all MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

BD 10.862

BD 10.862 Each (Exc. Vat)

BD 11.948

BD 11.948 Each (inc. VAT)

MikroElektronika Humidity Click Temperature & Humidity Sensor Add On Board MikroBUS

BD 10.862

BD 10.862 Each (Exc. Vat)

BD 11.948

BD 11.948 Each (inc. VAT)

MikroElektronika Humidity Click Temperature & Humidity Sensor Add On Board MikroBUS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Temperature & Humidity Sensor

For Use With

MikroBUS

Kit Classification

Add On Board

Kit Name

Humidity Click

Country of Origin

Serbia

Product details

HDC1000 click mikroBUS™

The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. The HDC1000 click™ is a humidity with integrated Temperature Sensor accessory board. It has an on board Texas Instruments HDC1000 humidity sensor and offers low power consumption and more. Communication is via mikroBUS™ I2C and INT lines and has a 3.3 V power supply. Applications include HVAC systems and thermostats.

The relative humidity (0-100%RH) is measured with ±3% accuracy
The temperature is measured from –20°C to 85°C with ±0.2°C accuracy
Operates as a slave device on the I2C interface
4 x slave byte address (select via the pair of onboard jumpers)
14-bit resolution measurements
Factory calibrated
Sensor resistant to dirt and dust
Ready-to-use examples
Supported in all MikroElektronika compilers
mikroBUS™ is a specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.