MikroElektronika Accel2 Click Accelerometer Sensor mikroBus Click Board for LIS3DSH

RS Stock No.: 136-0742Brand: MikroElektronikaManufacturers Part No.: MIKROE-1905
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Accelerometer Sensor

Featured Device

LIS3DSH

Kit Classification

mikroBus Click Board

Kit Name

Accel2 Click

Product details

Accel 2 click mikroBUS™

Accel 2 click mikroBUS™ is a mikroBUS add-on board with LIS3DSH IC module by ST. The module is a calibrated three-axis accelerometer that embeds a FIFO buffer and two programmable state machines. The click board communicates with the target board MCU through the mikroBUS™ over SPI or I2C interface.

Areas of application include motion control user interfaces and display orientation detectors.

Features

FIFO buffer and an embedded state machines
Can be programmed to recognise user-defined motion patterns. Low power consumption
Interface I2C or SPI
Power Supply 3.3 V
Compatibility mikroBUS
Click board size 28.6 x 25.4 mm

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

BD 10.862

BD 10.862 Each (Exc. Vat)

BD 11.948

BD 11.948 Each (inc. VAT)

MikroElektronika Accel2 Click Accelerometer Sensor mikroBus Click Board for LIS3DSH

BD 10.862

BD 10.862 Each (Exc. Vat)

BD 11.948

BD 11.948 Each (inc. VAT)

MikroElektronika Accel2 Click Accelerometer Sensor mikroBus Click Board for LIS3DSH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Accelerometer Sensor

Featured Device

LIS3DSH

Kit Classification

mikroBus Click Board

Kit Name

Accel2 Click

Product details

Accel 2 click mikroBUS™

Accel 2 click mikroBUS™ is a mikroBUS add-on board with LIS3DSH IC module by ST. The module is a calibrated three-axis accelerometer that embeds a FIFO buffer and two programmable state machines. The click board communicates with the target board MCU through the mikroBUS™ over SPI or I2C interface.

Areas of application include motion control user interfaces and display orientation detectors.

Features

FIFO buffer and an embedded state machines
Can be programmed to recognise user-defined motion patterns. Low power consumption
Interface I2C or SPI
Power Supply 3.3 V
Compatibility mikroBUS
Click board size 28.6 x 25.4 mm

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.