MikroElektronika MAX232 Development Kit MIKROE-222

RS Stock No.: 882-9042Brand: MikroElektronikaManufacturers Part No.: MIKROE-222
brand-logo

Technical Document

Specifications

Classification

Adapter Board

Technology

RS232 Driver

Kit Classification

Development Kit

Kit Name

MAX232

Product details

MAX232 Adapter Board for RS232

The MikroElektronika MIKROE-222 is a MAX232 adapter module for serial UART communications. It is an add-on board which connects a microcontroller to RS232 devices, for example, a serial port on a PC. The MIKROE-222 features RS232 communication and can connect the MAX232 circuit device to a prototyping board.

What is a MAX232?
There is a MAX232 IC on this board. The MAX232 is a dual transmitter / receiver IC that converts RX, TX, CTS, RTS signals. It takes signals via the UART serial connector and converts them into signals that are RS232 standard and then sends that data to the RS232 device.

What's on-board?
MAX232 IC
Female DB9 Connector (RS232)
6-pin connector connects with microcontroller pins for UART communication

Click mikroBUS™ Interface Boards

BD 4.658

BD 4.658 Each (Exc. Vat)

BD 5.124

BD 5.124 Each (inc. VAT)

MikroElektronika MAX232 Development Kit MIKROE-222

BD 4.658

BD 4.658 Each (Exc. Vat)

BD 5.124

BD 5.124 Each (inc. VAT)

MikroElektronika MAX232 Development Kit MIKROE-222

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Adapter Board

Technology

RS232 Driver

Kit Classification

Development Kit

Kit Name

MAX232

Product details

MAX232 Adapter Board for RS232

The MikroElektronika MIKROE-222 is a MAX232 adapter module for serial UART communications. It is an add-on board which connects a microcontroller to RS232 devices, for example, a serial port on a PC. The MIKROE-222 features RS232 communication and can connect the MAX232 circuit device to a prototyping board.

What is a MAX232?
There is a MAX232 IC on this board. The MAX232 is a dual transmitter / receiver IC that converts RX, TX, CTS, RTS signals. It takes signals via the UART serial connector and converts them into signals that are RS232 standard and then sends that data to the RS232 device.

What's on-board?
MAX232 IC
Female DB9 Connector (RS232)
6-pin connector connects with microcontroller pins for UART communication

Click mikroBUS™ Interface Boards