MikroElektronika MCP2542 click MCP2542WFD Development Kit for MikroBUS MIKROE-2299

Technical Document
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
MikroBUS
Featured Device
MCP2542WFD
Kit Name
MCP2542 click
Distrelec Product Id
30163690
Product details
MCP2542 click mikroBUS™
MCP2542 click is a mikroBUS add-on board for connecting directly to the physical Controller Area Network (CAN) bus. It features the Microchip MCP2542WFD, CAN 2.0 Flexible Data Rate Transceiver with Wake-Up Pattern (WUP) Option. CAN wires can also be connected directly through two pins on the edge of the board.
Implements ISO11898-2:2003, ISO11898-5:2007, and ISO/DIS11898-2:2015
UART interface on mikroBUS socket and on the edges of the board
Standby Mode input on mikroBUS socket
3.3 V or 5 V (default) power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Click mikroBUS™ Interface Boards
BD 13.822
BD 13.822 Each (Exc. Vat)
BD 15.204
BD 15.204 Each (inc. VAT)
1
BD 13.822
BD 13.822 Each (Exc. Vat)
BD 15.204
BD 15.204 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MikroElektronikaKit Classification
Development Kit
For Use With
MikroBUS
Featured Device
MCP2542WFD
Kit Name
MCP2542 click
Distrelec Product Id
30163690
Product details
MCP2542 click mikroBUS™
MCP2542 click is a mikroBUS add-on board for connecting directly to the physical Controller Area Network (CAN) bus. It features the Microchip MCP2542WFD, CAN 2.0 Flexible Data Rate Transceiver with Wake-Up Pattern (WUP) Option. CAN wires can also be connected directly through two pins on the edge of the board.
Implements ISO11898-2:2003, ISO11898-5:2007, and ISO/DIS11898-2:2015
UART interface on mikroBUS socket and on the edges of the board
Standby Mode input on mikroBUS socket
3.3 V or 5 V (default) power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm