Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MikroElektronika UV2 Click Ultraviolet (UV) Sensor mikroBus Click Board for VEML6075

RS Stock No.: 136-0837Brand: MikroElektronikaManufacturers Part No.: MIKROE-2378
brand-logo
View all in Sensor Development Tools

Technical Document

Specifications

Sensor Technology

Ultraviolet (UV) Sensor

Featured Device

VEML6075

Kit Classification

mikroBus Click Board

Kit Name

UV2 Click

Product details

UV2 click mikroBUS™

A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The UV 2 click board contains a VEML6075 UV light sensor IC. The device is equally sensitive to both UVA and UVB light and produces a digital output for each with 16-bit resolution.
The click board communicates with the target MCU through the mikroBUS™ I2C interface and requires a 3.3V power supply.

• Separate outputs for UVA & UVB levels
• Peak UVA sensitivity: 365nm
• Peak UVB sensitivity: 315nm

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Stock information temporarily unavailable.

BD 11.126

BD 11.126 Each (Exc. Vat)

BD 12.239

BD 12.239 Each (inc. VAT)

MikroElektronika UV2 Click Ultraviolet (UV) Sensor mikroBus Click Board for VEML6075

BD 11.126

BD 11.126 Each (Exc. Vat)

BD 12.239

BD 12.239 Each (inc. VAT)

MikroElektronika UV2 Click Ultraviolet (UV) Sensor mikroBus Click Board for VEML6075
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sensor Technology

Ultraviolet (UV) Sensor

Featured Device

VEML6075

Kit Classification

mikroBus Click Board

Kit Name

UV2 Click

Product details

UV2 click mikroBUS™

A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The UV 2 click board contains a VEML6075 UV light sensor IC. The device is equally sensitive to both UVA and UVB light and produces a digital output for each with 16-bit resolution.
The click board communicates with the target MCU through the mikroBUS™ I2C interface and requires a 3.3V power supply.

• Separate outputs for UVA & UVB levels
• Peak UVA sensitivity: 365nm
• Peak UVB sensitivity: 315nm

Click mikroBUS™ Sensor Boards

MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.