MikroElektronika MIKROE-3372 Whip WiFi Antenna, WiFi

RS Stock No.: 188-4814Brand: MikroElektronikaManufacturers Part No.: MIKROE-3372
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Mounting Type

Direct

Gain

9dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C

Stock information temporarily unavailable.

BD 5.610

BD 5.610 Each (Exc. Vat)

BD 6.171

BD 6.171 Each (inc. VAT)

MikroElektronika MIKROE-3372 Whip WiFi Antenna, WiFi

BD 5.610

BD 5.610 Each (Exc. Vat)

BD 6.171

BD 6.171 Each (inc. VAT)

MikroElektronika MIKROE-3372 Whip WiFi Antenna, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

WiFi

Frequency Range

2.4 GHz

Antenna Physical Form

Whip

Mounting Type

Direct

Gain

9dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-30°C