Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

MikroElektronika MIKROE-3379 GSM & GPRS Antenna with SMA Connector

RS Stock No.: 188-4822Brand: MikroElektronikaManufacturers Part No.: MIKROE-3379
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

Frequency Range

1710 → 1890 MHz, 1710 → 1990 MHz, 824 → 894 MHz, 890 → 960 MHz

Antenna Mounting Type

Direct

Connector Type

SMA

Stock information temporarily unavailable.

BD 4.802

BD 4.802 Each (Exc. Vat)

BD 5.282

BD 5.282 Each (inc. VAT)

MikroElektronika MIKROE-3379 GSM & GPRS Antenna with SMA Connector

BD 4.802

BD 4.802 Each (Exc. Vat)

BD 5.282

BD 5.282 Each (inc. VAT)

MikroElektronika MIKROE-3379 GSM & GPRS Antenna with SMA Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frequency Range

1710 → 1890 MHz, 1710 → 1990 MHz, 824 → 894 MHz, 890 → 960 MHz

Antenna Mounting Type

Direct

Connector Type

SMA