MikroElektronika MCU Card 7 for STM32 STM32F030RC MCU Add On Board MIKROE-3523

RS Stock No.: 188-5462Brand: MikroElektronikaManufacturers Part No.: MIKROE-3523
brand-logo

Technical Document

Specifications

Classification

Add On Board

Kit Name

MCU Card 7 for STM32 STM32F030RC

Technology

MCU

Processor Family Name

STM

Processor Part Number

STM32F030RC

Processor Type

MCU

Stock information temporarily unavailable.

BD 21.654

BD 21.654 Each (Exc. Vat)

BD 23.819

BD 23.819 Each (inc. VAT)

MikroElektronika MCU Card 7 for STM32 STM32F030RC MCU Add On Board MIKROE-3523

BD 21.654

BD 21.654 Each (Exc. Vat)

BD 23.819

BD 23.819 Each (inc. VAT)

MikroElektronika MCU Card 7 for STM32 STM32F030RC MCU Add On Board MIKROE-3523
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Add On Board

Kit Name

MCU Card 7 for STM32 STM32F030RC

Technology

MCU

Processor Family Name

STM

Processor Part Number

STM32F030RC

Processor Type

MCU